KYOCERA AVX TAP226M025SCS

Cap Tant Solid 22uF 25V 20% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125°C Bulk
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP226M025SCS.

Newark

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-7.67%

Alternate Parts

Price @ 1000
$ 0.726
$ 0.779
Stock
12,419
9,918
Authorized Distributors
6
5
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
1.5 Ω
Leakage Current
4.4 µA
4.4 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350H226M025AT
Cap Tant Solid 22uF 25V 20%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
Yageo GroupT351H226M025AT
Cap Tant Solid 22uF 25V 20%( 7.6 X 12.7mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP226K025SCS
Capacitor Tantalum Solid 22uF 25V 10% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125C Bulk
KYOCERA AVXTAP226K025CCS
TAP Series 22 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP226K025SRW
Cap Tant Solid 22uF 25V 10% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125°C T/R
Yageo GroupT350H226K025AT
CAP TANT 22UF 10% 25V RADIAL / 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm

Descriptions

Descriptions of KYOCERA AVX TAP226M025SCS provided by its distributors.

Cap Tant Solid 22uF 25V 20% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125°C Bulk
TAP Series 22 uF ±20 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22¦ÌF 1000h@ 85¡ãC ¡À20% 25V 1.5¦¸ 7mm*10.5mm*10.5mm
Radial TAP 25V 22muF ±20% 0.276Dia 7.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX