Vishay 199D226X0016D2V1

Cap Tant Solid 22uF 16V 20% (6 X 10.16mm) Radial 2.54mm 125°C Bulk
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D226X0016D2V1.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.131
$ 1.079
$ 1.079
Stock
91
2,909
2,909
Authorized Distributors
1
5
5
Capacitance
22 µF
22 µF
22 µF
Mount
-
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAP226M020SCS
Cap Tant Solid 22uF 20V 20% (7 X 10.5mm) Radial 2.5mm 1.8 Ohm 125°C Bulk
Yageo GroupT350G226M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 16V 20% (7.1 X 6.85 X 11.17mm) Radial 5.08mm 85°C T/R
Cap Tant Solid 22uF 16V 20% (7.1 X 6.85 X 11.17mm) Radial 5.08mm 85°C Bulk
KYOCERA AVXTAP226K020SCS
Cap Tant Solid 22uF 20V 10% (7 X 10.5mm) Radial 2.5mm 1.8 Ohm 125°C Bulk
Yageo GroupT350F226M016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Vishay 199D226X0016D2V1 provided by its distributors.

Cap Tant Solid 22uF 16V 20% (6 X 10.16mm) Radial 2.54mm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor,22Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Vishay 199D226X0016D2V1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric