Vishay 199D226X0016D1V1

Capacitor, Tantalum; 22uF; 199D Series; Radial; Case D; +/-20%; 16V; 20VDC; RoHS Compli
$ 1.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D226X0016D1V1.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.01%

Alternate Parts

Price @ 1000
$ 1.079
$ 1.131
$ 1.131
Stock
2,909
91
91
Authorized Distributors
5
1
1
Capacitance
22 µF
22 µF
22 µF
Mount
-
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
8 %
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAP226M020SCS
Cap Tant Solid 22uF 20V 20% (7 X 10.5mm) Radial 2.5mm 1.8 Ohm 125°C Bulk
Yageo GroupT350G226M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 16V 20% (7.1 X 6.85 X 11.17mm) Radial 5.08mm 85°C Bulk
KYOCERA AVXTAP226M016CCS
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP226M016SCS
Cap Tant Solid 22uF 16V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
Yageo GroupT350F226M016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Vishay 199D226X0016D1V1 provided by its distributors.

Capacitor, Tantalum; 22uF; 199D Series; Radial; Case D; +/-20%; 16V; 20VDC; RoHS Compli
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap 22uF 16VDC 20% 6 X 10.16mm RDL 2.54mm Bulk
22¦ÌF 1000h@ 85¡ãC ¡À20% 16V 10.16mm*10.16mm
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:22µF; Capacitance Tolerance:± 20%; Series:Tantalex; Voltage Rating:16V; Capacitor Dielectric Type:Tantalum; Package/Case:D; Lead Spacing:2.54mm; Termination Type:Radial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric