Vishay 199D157X96R3E6V1E3

Cap Tant Solid 150uF 6.3V 10% (8.6 X 15mm) Radial 5.08mm 125°C Bulk
$ 3.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D157X96R3E6V1E3.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
-3.13%

Alternate Parts

Price @ 1000
$ 3.789
$ 3.789
Stock
4,050
68
Authorized Distributors
3
2
Capacitance
150 µF
150 µF
Mount
Through Hole
-
Case/Package
Radial
Dipped
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
6 µA
6 µA
Dissipation Factor
-
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAP157K006HSB
Cap Tant Solid 150uF 6.3V 10% (8.5 X 14mm) Radial 6.35mm 0.9 Ohm 125°C Bulk
Yageo GroupT350J157K006AS
Cap Tant Solid 150uF 6.3V 10% (8.4 X 12.7mm) Radial 5.08mm Bulk
KYOCERA AVXTAP157K006CCS
Cap Tant Solid 150uF 6.3V 10% (8.5 X 14mm) Radial 5mm 0.9 Ohm 125°C Bulk
Yageo GroupT350J157K006AT
Cap Tant Solid 150uF 6.3V 10%( 8.4 X 12.7mm) Radial 5.08mm 125C Bulk
Yageo GroupT356J157K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
KYOCERA AVXTAP157K016HSB
Cap Tant Solid 150uF 16V 10% (9 X 16mm) Radial 6.35mm 0.6 Ohm 125°C Bulk

Descriptions

Descriptions of Vishay 199D157X96R3E6V1E3 provided by its distributors.

Cap Tant Solid 150uF 6.3V 10% (8.6 X 15mm) Radial 5.08mm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
199D157X96R3E6V1E3 Rohs Compliant: Yes |Vishay 199D157X96R3E6V1E3
150¦ÌF 1000h@ 85¡ãC ¡À10% 6.3V 12.446mm*15mm*15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric