Yageo Group T356J157K006AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
$ 6.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356J157K006AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 6.73
$ 8.45
Stock
70,928
57,064
Authorized Distributors
3
3
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
Leakage Current
7.2 µA
7.2 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350J157K006AT
Cap Tant Solid 150uF 6.3V 10%( 8.4 X 12.7mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP157K006CCS
Cap Tant Solid 150uF 6.3V 10% (8.5 X 14mm) Radial 5mm 0.9 Ohm 125°C Bulk
Yageo GroupT350J157K006AS
Cap Tant Solid 150uF 6.3V 10% (8.4 X 12.7mm) Radial 5.08mm Bulk
KYOCERA AVXTAP157K006HSB
Cap Tant Solid 150uF 6.3V 10% (8.5 X 14mm) Radial 6.35mm 0.9 Ohm 125°C Bulk
Yageo GroupT322E157K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
KYOCERA AVXTAP157M006CRW
Cap Tant Solid 150uF 6.3V 20% (8.5 X 14mm) Radial 5mm 0.9 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T356J157K006AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Cap 150Uf 6.3Vdc 10% 8.4 X 14Mm Rdl 5.08Mm Rohs Compliant: Yes |Kemet T356J157K006AT
CAP, TANTALUM, 150UF, 6V, RADIAL;
CAP TANT 150UF 10% 6.3V RADIAL
150.UF 6V 10% A COMM DIPPED-RADIAL
T356J157K006AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.