Vishay 199D157X96R3E6V1

Cap Tant Solid 150uF 6.3V 10% (8.6 X 15mm) Radial 5.08mm 125°C Bulk
$ 3.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D157X96R3E6V1.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Newark

Alternate Parts

Price @ 1000
$ 3.789
$ 3.789
Stock
68
3,988
Authorized Distributors
2
3
Capacitance
150 µF
150 µF
Mount
-
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
6 µA
6 µA
Dissipation Factor
10 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAP157K006CRW
Cap Tant Solid 150uF 6.3V 10% (8.5 X 14mm) Radial 5mm 0.9 Ohm 125°C T/R
KYOCERA AVXTAP157K016CCS
Cap Tant Solid 150uF 16V 10% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C Bulk

Descriptions

Descriptions of Vishay 199D157X96R3E6V1 provided by its distributors.

Cap Tant Solid 150uF 6.3V 10% (8.6 X 15mm) Radial 5.08mm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
150UF 6.3V 10% 5.08MM
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:150µF; Capacitance Tolerance:± 10%; Series:Tantalex; Voltage Rating:6.3V; Capacitor Dielectric Material:Tantalum; Package/Case:E; Lead Pitch:5.08mm ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric