Vishay 199D105X9035A2B1

Cap Tant Solid 1uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125C T/R
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D105X9035A2B1.

IHS

Datasheet8 pages3 years ago

Newark

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-31.88%

Alternate Parts

Price @ 1000
$ 1.069
$ 1.07
$ 1.07
Stock
4,455
22,242
22,242
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAP105K035SCS
Cap Tant Solid 1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP105K035SRW
TAP Series 1 uF ±10 % 35V Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP105K025SCS
Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupT350A105K035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T350 SERIES
Yageo GroupT351A105K035AT
Cap Tant Solid 1uF 35V 10%( 4.5 X 9.6mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Vishay 199D105X9035A2B1 provided by its distributors.

Cap Tant Solid 1uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
1¦ÌF 1000h@ 85¡ãC ¡À10% 35V 4.4mm*7.11mm*7.11mm
Tantalum Capacitor, 1Uf, 35V, Radial 10%, Full Reel; Capacitance:1Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Lead Spacing:2.54Mm; Esr:-; Product Range:Tantalex 199D Series; Operating Temperature Min:-55°C Rohs Compliant: No |Vishay 199D105X9035A2B1.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199D105X9035A2B1.