Vishay 790D226X9025B2BE3

22UF Tht Solid MNO2 Tantalum Electrolytic Capacitor, 25 V DC +/-10%, 790D Series
$ 2.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 790D226X9025B2BE3.

IHS

Datasheet9 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Vishay 790D226X9025B2BE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT322E226K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT322D226K020AT
Capacitor Tantalum Solid 22uF 20V 10% (4.57 X 10.67mm) Axial 125C Bulk
Capacitor, Molded Electrolyte; 22uF; Tantalex; Tantalum; Axial; Case X; +/-10%; 20WVDC
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT322E226K035AT
Cap Tant Solid 22uF 35V 10%( 7.11 X 13.46mm) Axial 1.3 Ohm 125C Bulk
Cap Tant Solid 22uF 10V 10% (4.57 X 8.76mm) Axial 125C Automotive Ammo

Descriptions

Descriptions of Vishay 790D226X9025B2BE3 provided by its distributors.

22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, 790D SERIES
Cap Tant Solid 22uF 25V 10% (7.3 X 4.8 X 10.5mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Resin-Molded, Radial-Lead Solid Tantalum Capacitors
CAPACITOR, TANTALUM, 25V, 22UF; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:5.08mm; Capacitor Dielectric Type:Tantalum; Applications:General Purpose; ;RoHS Compliant: Yes
CAPACITOR, TANTALUM, 25V, 22UF; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Series:790D; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:5.08mm; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:Radial; External Depth:4.8mm; External Length / Height:10.5mm; External Width:7.3mm; Impedance:2.1ohm; Impedance Frequency:100kHz; Impedance Temperature:25°C; Lead Diameter:0.5mm; Lead Length:12mm; Leakage Current:5.5µA; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric