Yageo Group T322D226K015AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 10% +Tol, 10% -Tol, 22Uf, Through Hole
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D226K015AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.32%

Alternate Parts

Price @ 1000
$ 3.85
$ 4.202
$ 4.202
Stock
9,647
7,430
7,430
Authorized Distributors
6
5
5
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491C226K016AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT494C226K016AT
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
Cap Tant Solid 22uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.4 Ohm 125C T/R
173D Series 22 uF ±10 % 15 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T322D226K015AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 10% +Tol, 10% -Tol, 22Uf, Through Hole
Cap Tant Solid 22uF 15V 10% (4.57 X 10.67mm) Axial 2 Ohm 125C Bulk
CAP, TANTALUM, 22UF, 15V, AXIAL ROHS COMPLIANT: YES
Tantalum Capacitors-Solid Leaded 15V 22uF 10%
Axial T322 15V 22muF ±10% 0.180Diax0.420L 4.57mmx10.67mm
22¦ÌF ¡À10% 15V 2¦¸ ,D4.6xL10.7mm 10.67mm*10.67mm
T322D226K015AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.