KYOCERA AVX TAP224M035SRW

Cap Tant Solid 0.22uF 35V 20% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C T/R
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP224M035SRW.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.208
Stock
9,964
23,831
Authorized Distributors
5
5
Capacitance
220 nF
220 nF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
17 Ω
17 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP224K035SCS
Cap Tant Solid 0.22uF 35V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
KYOCERA AVXTAP224K035SRW
Cap Tant Solid 0.22uF 35V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C T/R
KYOCERA AVXTAP224K035CRS
Cap Tant Solid 0.22uF 35V 10% (4.5 X 8.5mm) Radial 5mm 17 Ohm 125°C Ammo Pack
Yageo GroupT350A224K035AT
Cap Tant Solid 0.22uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A224K035AT
Cap Tant Solid 0.22uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356A224K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP224M035SRW provided by its distributors.

Cap Tant Solid 0.22uF 35V 20% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
TAP Radial Tantalum Capacitor 0.177Dia 4.50mm ±20% 0.22muF 35V
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:0.22µF; Capacitance Tolerance:± 20%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:17ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX