
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 150D476X9035S2B | 0 | 1 | Bulk | 21h | |||||||
| Newark | 150D476X9035S2B | 0 | 25 | |||||||||
| New Yorker Electronics | 150D476X9035S2B | 0 | 25 | 2h | ||||||||
| Avnet | 150D476X9035S2B | 0 | 25 | 20h | ||||||||
| Future Electronics | 150D476X9035S2B | 0 | 25 | Bag |
Download datasheets and manufacturer documentation for Vishay 150D476X9035S2B.
Download Vishay 150D476X9035S2B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 150D476X9035S2B provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay 150D476X9035S2B.