Vishay 152D476X9035R2B

152D Series 47 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
$ 10.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 152D476X9035R2B.

IHS

Datasheet11 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.588
$ 29.148
$ 29.148
Stock
1,074
451
451
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
6 %
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
150D Series 47 uF 35V ±10% Axial Hermetically Sealed Solid Electrolyte Capacitor
Yageo GroupT110C476K020AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
150D Series 47 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT110D476K035AS
Capacitor Tantalum Solid 47uF 35 Volt 10% (8.92 X 19.96mm) Axial 0.8 Ohm 125C
Yageo GroupT110D476K035AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES

Descriptions

Descriptions of Vishay 152D476X9035R2B provided by its distributors.

152D Series 47 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 47uF 35V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
152D 47 F 10% D2V Rohs Compliant: No |Vishay 152D476X9035R2B
47¦ÌF 1000h@ 125¡ãC ¡À10% 35V 17.42mm*17.42mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric