Vishay 150D475X0015B2T

Cap Tant Solid 4.7uF 15V 20% (4.7 X 12.04mm) Axial 125°C T/R
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D475X0015B2T.

IHS

Datasheet16 pages3 years ago

New Yorker Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 2.59
$ 3.775
Stock
15,063
215
Authorized Distributors
3
4
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Metal
Metal
Voltage Rating (DC)
15 V
15 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
1 µA
1 µA
Dissipation Factor
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT110B475M050AS
Cap Tant Solid 4.7uF 50V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
150D Series 4.7 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Capacitor, Tantalum; 4.7uF; Tantalex; Axial; Case B; +/-10%; 35WVDC; 46V; 1muA; 4% DF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupM39003/01-2254
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT110A475K010ASTR
Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial 8 Ohm 125C T/R

Descriptions

Descriptions of Vishay 150D475X0015B2T provided by its distributors.

Cap Tant Solid 4.7uF 15V 20% (4.7 X 12.04mm) Axial 125°C T/R
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D475X0015B2T
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric