Vishay 150D226X9050S2BE3

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
$ 14.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D226X9050S2BE3.

IHS

Datasheet16 pages3 years ago

Newark

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+93.72%

Alternate Parts

Price @ 1000
$ 14.447
$ 12.19
$ 12.19
Stock
2,073
14,132
14,132
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
6 µA
6 µA
6 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupT110D226K060AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT110D226K050AS
Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial 1 Ohm 125C Bulk
Yageo GroupT110C226K035AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Vishay 150D226X9050S2BE3 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
CAPACITOR, TANTALUM, 22 UF, 50 VDC @ DEGC, 65 V, TOL 10%, S, AXIAL LEADED
Solid-Electrolyte TANTALEX Capacitors Hermetically-Sealed, Axial-Lead
22¦ÌF 1000h@ 125¡ãC ¡À10% 50V 19.96mm*19.96mm
CAPACITOR, TANTALUM, 50V, 22UF; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Series:150D; Capacitor Case Style:Axial; No. of Pins:2; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Body Diameter:8.92mm; Case Style:Axial; External Width:19.96mm; Lead Diameter:0.64mm; Lead Length:38.1mm; Leakage Current:6µA; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric