Vishay 150D106X9015B2BE3

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 4.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D106X9015B2BE3.

IHS

Datasheet16 pages3 years ago

New Yorker Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.204
$ 3.9
Stock
1,722
1,904
Authorized Distributors
5
3
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Metal
Metal
Voltage Rating (DC)
15 V
15 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
1 µA
1 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupT110B106K020AT
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial 2.9 Ohm 125C Bulk
Yageo GroupT110B106K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 15V 20% (4.7 X 12.04mm) Axial 125°C Bulk
Yageo GroupM39003/01-2286
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial (1%FR) 2.9 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Vishay 150D106X9015B2BE3 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
CAPACITOR;SOLID-ELECTROLYTE;10 UF;15 VDC;20 V;TOL 10%;B;AXIAL LEADED
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead
150D106X9015B2Be3 Rohs Compliant: Yes |Vishay 150D106X9015B2BE3
10¦ÌF 1000h@ 125¡ãC ¡À10% 15V ,D4.7xL12mm 12.04mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric