Yageo Group T110B106K020AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 7.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B106K020AS.

Newark

Datasheet26 pages2 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet26 pages9 years ago
Datasheet27 pages9 years ago

Farnell

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
-15.47%

Alternate Parts

Price @ 1000
$ 7.57
$ 8.245
$ 8.245
Stock
60,521
2,006
2,006
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
2.9 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupM39003/01-2286
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial (1%FR) 2.9 Ohm 125C Bulk
Capacitor, Tantalum; 10uF; Tantalex; Axial; Case B; +/-10%; 20WVDC; 26V; 1muA; 6% DF
Yageo GroupM39003/01-2526
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2.9 Ohm 125C Bulk
Yageo GroupT350E106K016AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T350 SERIES
Cap Tant Solid 10uF 15V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110B106K020AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor 10 uF 20 Volt 10% 4.7x12.04mm Axial Bulk
Capacitor, TANTALUM, 10UF, 20V, AXIAL;
Axial,polar,10Uf,20V,10%,b Case,bulk Rohs Compliant: No
Axial T110 20V 10muF ±10% 0.185Diax0.474L 4.70mmx12.04mm
10¦ÌF ¡À10% 20V 2.9¦¸ 15.49mm*12.04mm
T110B106K020AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110B106K020AS.