Vishay 150D106X0015B2B

Cap Tant Solid 10uF 15V 20% (4.7 X 12.04mm) Axial 125°C Bulk
$ 3.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D106X0015B2B.

IHS

Datasheet16 pages3 years ago

New Yorker Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.895
$ 4.182
Stock
2,857
9,560
Authorized Distributors
4
3
Capacitance
10 µF
10 µF
Mount
Through Hole
-
Case/Package
Metal
Axial
Voltage Rating (DC)
15 V
15 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
1 µA
1 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupT110B106K020AT
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial 2.9 Ohm 125C Bulk
Yageo GroupT110B106K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor, Tantalum; 10uF; Tantalex; Axial; Case B; +/-10%; 20WVDC; 26V; 1muA; 6% DF
150D Series 10 uF ±10% 20 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupM39003/01-2286
Cap Tant Solid 10uF 20V 10%( 4.7 X 12.04mm) Axial (1%FR) 2.9 Ohm 125C Bulk

Descriptions

Descriptions of Vishay 150D106X0015B2B provided by its distributors.

Cap Tant Solid 10uF 15V 20% (4.7 X 12.04mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 10uF 15volts 20% B case Axial
Capacitor,10Uf,15Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Vishay 150D106X0015B2B
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric