Vishay 135D826X9125K0E3

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
$ 80.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 135D826X9125K0E3.

IHS

Datasheet16 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 80.334
$ 92.015
$ 92.015
Stock
0
1,494
1,494
Authorized Distributors
2
5
5
Capacitance
82 µF
82 µF
82 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
125 V
125 V
125 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.8 Ω
-
-
Leakage Current
12 µA
12 µA
12 µA
Dissipation Factor
-
17.4 %
17.4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Cap Tant Wet 82uF 75V 10% (7.92 X 20.22mm) Axial 2.5 Ohm 125°C Plastic Tray
Yageo GroupT140B826K010AT
Cap Tant Solid 82uF 10V 10% (4.7 X 12.04mm) Axial 1.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
82uF 125V 10% Wet Tantalum Capacitor, Military Established Reliability
Yageo GroupM39003/01-6034
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount

Descriptions

Descriptions of Vishay 135D826X9125K0E3 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal for -55 °C to +200 °C Operation
Capacitor,82uF,125VDC,10-% Tol,10+% Tol
82UF 125V 10% K (T4)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric