Yageo Group T140B826K010AT

Cap Tant Solid 82uF 10V 10% (4.7 X 12.04mm) Axial 1.3 Ohm 125C Bulk
$ 7.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140B826K010AT.

IHS

Datasheet13 pages2 years ago

Farnell

_legacy Avnet

Alternate Parts

Price @ 1000
$ 7.615
$ 8.9
$ 8.9
Stock
4,914
6,756
6,756
Authorized Distributors
4
5
5
Capacitance
82 µF
82 µF
82 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
-
-
Leakage Current
7 µA
8 µA
8 µA
Dissipation Factor
6 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110C826K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Yageo GroupM39003/03-0124
CSR23C826KM 10B
Yageo GroupM39003/03-0324
82UF 10V 10% B R-FR
Cap Tant Solid 82uF 10V 10% (4.7 X 12.04mm) Axial 125°C T/R
M39003/03 Series 82 uF ±10 % 10 V Axial Solid Electrolyte TANTALEX® Capacitor

Descriptions

Descriptions of Yageo Group T140B826K010AT provided by its distributors.

Cap Tant Solid 82uF 10V 10% (4.7 X 12.04mm) Axial 1.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
82 uF, 10 VDC (85C), 9 VDC (125C Surge), 0.1 VDC (125C Reverse), -55/+125°C
T140B826K010AT, YAGEO / KEMET ELECTRONICS
82.0Uf 10.0V |Kemet T140B826K010AT
CAP, 82UF, 10V, TANT, AXIAL; Capacitance: 82µF; Voltage Rating: 10V; Product Range: T140 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.