Vishay M39006/25-0264H

Cap Tant Wet 82uF 125V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
$ 92.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0264H.

IHS

Datasheet13 pages3 years ago
Datasheet22 pages14 years ago
Datasheet2 pages28 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 92.015
$ 93.841
$ 93.841
Stock
1,494
3,850
3,850
Authorized Distributors
5
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
125 V
125 V
125 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
12 µA
1 µA
1 µA
Dissipation Factor
17.4 %
17.4 %
17.4 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Yageo GroupT140B826K010AT
Cap Tant Solid 82uF 10V 10% (4.7 X 12.04mm) Axial 1.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Cap Tant Wet 82uF 50V 10% (10.31 X 23.4mm) Axial 4 Ohm 125°C Plastic Tray
Yageo GroupM39003/01-6034
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Cap Tant Wet 82uF 125V 10% (10.32 X 28.6mm) Axial 2.8 Ohm 200C Tray
Cap Tant Wet 82uF 75V 10% (7.93 X 17.88mm) Axial 2.5 Ohm 200C Tray
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/25-0264H provided by its distributors.

Cap Tant Wet 82uF 125V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
Cap 82Uf 125Vdc 10% 10.31 X 28.6Mm Axl 0.01% Rohs Compliant: No
CAPACITOR WET TANTALUM
82¦ÌF ¡À10% 125V 28.6mm
82UF 125V 10%T4R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/25-0264H.