Vishay 1.5SMC51A-E3/9AT

Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 0.246
Production

Price and Stock

DistributorSKUMinPkg
RutronikDTRL1334928,0003500
17h
TME1.5SMC51AE39AT-010,5003500
8h
TTI1.5SMC51A-E3/9AT03500Tape & Reel
12h
Avnet1.5SMC51A-E3/9AT03500
12h
TTI Europe1.5SMC51A-E3/9AT03500Tape & Reel
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC51A-E3/9AT.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.246
$ 0.24
Stock
160,579
302,243
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
51 V
51 V
Clamping Voltage
70.1 V
70.1 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
21.4 A
21.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseTPSMC51A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS
TVS Diode Single Uni-Dir 43.6V 1.5KW 2-Pin SMC T/R
BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ43A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 69.4V 216A 1.5kW 150C
BournsSMCJ43A
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ40A
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel

Descriptions

Descriptions of Vishay 1.5SMC51A-E3/9AT provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Transient Suppressor Diode,single,unidirectional,43.6V V(Rwm),do-214Ab/Smc |Vishay 1.5SMC51A-E3/9AT
43.6V 1.5KW 21.4A 70.1V 48.5V SMC(DO-214AB) 2.42mm
TVS DIODE 43.6VWM 70.1VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC51A-E39AT