Vishay 1.5SMC36CA-E3/57T

SMD TVS diode, Bidirectional, 1.5 kW, 30.8 V, DO-214AB, 1.5SMC36CA-E3/57T
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC36CA-E3/57T.

IHS

Datasheet6 pages4 years ago

TME

Burklin Elektronik

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-81.11%

Alternate Parts

Price @ 1000
$ 0.228
$ 0.314
$ 0.314
Stock
57,116
270,280
270,280
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
49.9 V
49.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
30.1 A
30.5 A
30.5 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMC36CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
SMC Series 30.5 A 1500 W 49.9 V Bidirectional Surface Mount TVS Diode - DO-214AB
BournsSMCJ30CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
TVS Diode Single Bi-Dir 30V 1.5KW 2-Pin SMC T/R / TVS DIODE 30VWM 48.4VC SMC
onsemiSMCJ28CA
SMCJ Series 1500 W 45.4 Vcl Bi-Directional SMT TVS Diode - DO-214AB

Descriptions

Descriptions of Vishay 1.5SMC36CA-E3/57T provided by its distributors.

SMD TVS diode, Bidirectional, 1.5 kW, 30.8 V, DO-214AB, 1.5SMC36CA-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 36V Bidirect
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
30.8V 1.5KW 30.1A 49.9V 34.2V SMC(DO-214AB) 2.42mm
Transient Suppressor Diode, single, bidirectional,30.8V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC36CA-E3/57T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric