Vishay 1.5SMC36A-E3/57T

30.1A 49.9V 1.5kW 34.2V 30.8V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC36A-E3/57T.

IHS

Datasheet6 pages4 years ago

Newark

_legacy Avnet

TME

Future Electronics

Inventory History

3 month trend:
+78.67%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.439
$ 0.439
Stock
279,535
1,876,047
1,876,047
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
64.3 V
64.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
30.1 A
156 A
156 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseTPSMC36A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
SMCJ Series 34.2 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
1500 Watt SMC Transient Voltage Suppressor, 40 V Unidirectional
onsemi1.5KE36AG
Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin Case 41A-04 Box
BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Vishay 1.5SMC36A-E3/57T provided by its distributors.

30.1A 49.9V 1.5kW 34.2V 30.8V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
1500 W 49.9 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
TVS Diode Single Uni-Dir 30.8V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, UNIDIR, 30.8V, DO-214AB-2;
TVS DIODE 30.8VWM 49.9VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC36A-E3\57T