onsemi 1.5KE36AG

Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin Case 41A-04 Box
$ 0.208

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE36AG.

IHS

Datasheet7 pages14 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1.5KE36AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

SMCJ Series 34.2 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMC36A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ30A
Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R
Littelfuse1.5SMC36A
1.5SMC Series 1.5 kW 36 V 49.9 Vcl Uni-Directional SMT TVS Diode - DO-214AB
TVS DIODE 30.8VWM 49.9VC SMC / 49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Descriptions

Descriptions of onsemi 1.5KE36AG provided by its distributors.

Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin Case 41A-04 Box
1500 Watt MOSORB® Transient Voltage Suppressor, 36 V Unidir
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon
TVSS, ZENER, FOR INDUSTRIAL EQUIP,30A, THRU-HOLE, SOLDER TERM,0.374"LX0.209"DIA.
TVS DIODE 30.8VWM 49.9VC AXIAL
1.5KE36AG, TRANSIENT VOLTAGE SUPPRESSORS;
TVS DIODE, 1.5KW, 36V, 41A; TVS Polarity; TVS DIODE, 1.5KW, 36V, 41A; Reverse Stand-Off Voltage Vrwm:30.8V; Breakdown Voltage Range:34.2V to 37.8V; Clamping Voltage Vc Max:49.9V; Peak Pulse Current Ippm:30A; Diode Case Style:41A; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd