onsemi 1SMC40AT3G

1500 Watt SMC Transient Voltage Suppressor, 40 V Unidirectional
$ 0.553

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMC40AT3G.

Upverter

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

IHS

Farnell

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMC40AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ40A
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel
BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5SMC47A
1.5SMC Series 1.5 kW 47 V 64.8 Vcl Uni-Directional TVS Diode - DO-214AB
onsemi1V5KE47A
Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-201AE T/R
1500 W 64.8 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of onsemi 1SMC40AT3G provided by its distributors.

1500 Watt SMC Transient Voltage Suppressor, 40 V Unidirectional
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 40V 1.5KW 2-Pin SMC T/R
TVS DIODE, 1.5KW, 40V, DO-214AB
ESD Suppressor TVS 16KV 2-Pin SMC T/R
Transient Suppression Diode (TVS)
Diode; Reverse Stand-Off Voltage, VRWM:5.8V; Breakdown Voltage Range:44.4V to 49.1V; Clamping Voltage Max, Vc:10.5V; Diode Configuration:Unidirectional; Diode Case Style:SMC; No. of Pins:2; Power Dissipation, Pd:4W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd