Vishay 1.5SMC33A-E3/9AT

TVS DIODE 28.2VWM 45.7VC SMC / 45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC33A-E3/9AT.

IHS

Datasheet6 pages4 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
+26.98%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.25
$ 0.25
Stock
123,040
248,646
248,646
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
32.8 A
33.3 A
33.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

5Ã×A 33.3A 45.7V 31.4V 28.2V 34.7V Unidirectional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
onsemi1V5KE33A
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin DO-201AE T/R
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin Case 41A-04 T/R
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Vishay 1.5SMC33A-E3/9AT provided by its distributors.

TVS DIODE 28.2VWM 45.7VC SMC / 45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R
28.2V 1.5KW 32.8A 45.7V 31.4V SMC(DO-214AB) 2.42mm
TVS DIODE 28.2VWM 45.7VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC33A-E3\9AT
  • 1.5SMC33AE39AT