Littelfuse 1.5SMC33A

1.5SMC Series 6.5 W 34.7 V Uni-Directional Surface Mount TVS Diode - SMC
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC33A.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

element14 APAC

Future Electronics

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-63.16%

CAD Models

Download Littelfuse 1.5SMC33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.279
$ 0.279
Stock
280,055
64,105
64,105
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
33.3 A
32.8 A
32.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
Unidirectional 1.5KW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
LittelfuseTPSMC30A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 25.6V, 41.4V, DO-214AB, RoHS
onsemi1.5KE33AG
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin Case 41A-04 Box
BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse 1.5SMC33A provided by its distributors.

1.5SMC Series 6.5 W 34.7 V Uni-Directional Surface Mount TVS Diode - SMC
TVS Diodes & ESD Suppressors; 1.5SMC33A; LITTELFUSE; 28.2 V; 2; 45.7 V; 34.7 V
TVS-DIODE, 1.5kW, 45.7V, UNIDIRECTIONAL, DO-214AB, FULL REEL
DIODE, TVS, 33V, 1.5KW, 5%, UNI, SMC; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 45.7V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 28.2 / Clamping Voltage V = 45.7 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 33.3 / Breakdown Voltage Min. V = 31.4 / Breakdown Voltage Max. V = 34 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN