Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1.5KE33ARL4G

Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin Case 41A-04 T/R
$ 0.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE33ARL4G.

IHS

Datasheet7 pages14 years ago

iiiC

CAD Models

Download onsemi 1.5KE33ARL4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
Unidirectional 1.5KW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD mount 2.62mm(height)
BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
LittelfuseTPSMC30A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 25.6V, 41.4V, DO-214AB, RoHS
Littelfuse1.5KE33A
1.5KE Series 6.5 W 34.7 V Uni-Directional Through Hole TVS Diode - DO-201
BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of onsemi 1.5KE33ARL4G provided by its distributors.

Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin Case 41A-04 T/R
1500 Watt MOSORB® Transient Voltage Suppressor, 33 V Unidir
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon
1.5KE33ARL4G, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN CASE 41A
TVS DIODE, 1.5KW, 28.2V, UNIDIR, AXIAL
TVS DIODE 28.2VWM 45.7VC AXIAL
Diode; Reverse Stand-Off Voltage, VRWM:28.2V; Breakdown Voltage Range:31.4V to 34.7V; Clamping Voltage Max, Vc:45.7V; Diode Configuration:Unidirectional; Diode Case Style:41A; No. of Pins:2; Power Dissipation, Pd:5W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd