Vishay 1.5SMC33A-E3/57T

1500 W 45.7 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC33A-E3/57T.

IHS

Datasheet6 pages4 years ago

element14 APAC

Farnell

_legacy Avnet

TME

Inventory History

3 month trend:
+29.46%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.25
$ 0.25
Stock
96,306
270,646
270,646
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
32.8 A
33.3 A
33.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

5Ã×A 33.3A 45.7V 31.4V 28.2V 34.7V Unidirectional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
onsemi1V5KE33A
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin DO-201AE T/R
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin Case 41A-04 T/R
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Vishay 1.5SMC33A-E3/57T provided by its distributors.

1500 W 45.7 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
32.8A 45.7V 1.5kW 31.4V 28.2V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R
DIODE, TVS, 1.5KW, 28.2V, UNIDIR, DO-214
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
DIODE, TVS, 1.5W, 28.2V, DO-214AB-2
TVS DIODE 28.2VWM 45.7VC DO214AB
Zener Diode Sod80 Minimelf-E2-M

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC33A-E3/57T.