Vishay 1.5SMC170A-E3/57T

SMD TVS diode, Unidirectional, 1.5 kW, 145 V, DO-214AB, 1.5SMC170A-E3/57T
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC170A-E3/57T.

IHS

Datasheet6 pages4 years ago

TME

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-53.16%

CAD Models

Download Vishay 1.5SMC170A-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.26
$ 0.26
Stock
74,243
212,467
212,467
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
170 V
170 V
170 V
Clamping Voltage
234 V
234 V
234 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.4 A
6.5 A
6.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMCJ130A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 165V 5muA 5W -55C~150C TJ
SMD TVS diode, Unidirectional, 1.5 kW, 136 V, DO-214AB, 1.5SMC160A-E3/57T
Littelfuse1.5KE170A
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
BournsSMCJ150A
TVS Diode, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins
1.5SMC Series 1.5 kW 246 Vcl Surface Mount TransZorb TVS Diode - DO-214AB
SMCJ Series 1.5 kW 170 V Uni-Directional Surface Mount TVS Diode - DO-214AB

Descriptions

Descriptions of Vishay 1.5SMC170A-E3/57T provided by its distributors.

SMD TVS diode, Unidirectional, 1.5 kW, 145 V, DO-214AB, 1.5SMC170A-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 170V Unidirect
Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
145V 1.5KW 6.4A 234V 162V SMC(DO-214AB) 2.42mm
TVS DIODE 145VWM 234VC DO214AB
Transient Suppressor Diode, single, unidirectional,145V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC170A-E3/57T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC170A-E357T
  • 1.5SMC170A-E3\57T