Vishay 1.5SMC160A-E3/57T

SMD TVS diode, Unidirectional, 1.5 kW, 136 V, DO-214AB, 1.5SMC160A-E3/57T
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC160A-E3/57T.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

Future Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+7.21%

Alternate Parts

Price @ 1000
$ 0.166
$ 0.251
$ 0.251
Stock
56,558
175,659
175,659
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
160 V
160 V
160 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.8 A
6.9 A
6.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse1.5KE160A-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse1.5KE160A
1.5KE Series 219 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
BournsSMCJ150A
TVS Diode, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins
1.5SMC Series 1.5 kW 246 Vcl Surface Mount TransZorb TVS Diode - DO-214AB
SMCJ Series 1.5 kW 170 V Uni-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseSMCJ170A
SMCJ Series 275 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Vishay 1.5SMC160A-E3/57T provided by its distributors.

SMD TVS diode, Unidirectional, 1.5 kW, 136 V, DO-214AB, 1.5SMC160A-E3/57T
Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin SMC T/R
1500 W 219 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 136VWM 219VC DO214AB
Transient Suppressor Diode, single, unidirectional,136V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC160A-E3/57T
136V 1.5KW 6.8A 219V 152V SMC(DO-214AB)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC160A-E3\57T
  • 1.5SMC160AE357T