Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE170A

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE170A.

Newark

Datasheet6 pages5 years ago

HQonline

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-20.23%

CAD Models

Download Littelfuse 1.5KE170A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin SMC T/R
TVS Diodes - Transient Voltage Suppressors 1500W 170V Unidirect
BournsSMCJ130A
TVS Diode, 5V Unidirectional, 1.5kW, 7.2A, 209V, 144V, SMC(DO-214AB), SMD, 2.62mm H
onsemi1V5KE170A
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,145V V(RWM),DO-204AR ;ROHS COMPLIANT: YES
Littelfuse1.5SMC170A
1.5SMC Series 162 V 6.5 A 1500 W Surface Mount TVS Diode - 214AB (SMCJ)
BournsSMCJ150A
TVS Diode 5V Unidirectional 1.5kW 6.2A 243V 167V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Littelfuse 1.5KE170A provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS Diode 1.5kW 6.5A 145V 234V 162V Unidirectional DO-201AA, DO-27 TH
Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
Tvs Diode, 1.5Kw, 145V, Unidir, Do-201; |Littelfuse 1.5KE170A
6.5A 1.5kW 234V 162V 145V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 145V 1.5KW 2-Pin DO-201 T/R
1500W 6.5A 1¦ÌA 234V 162V 145V 179V Unidirectional DO-201 TVS ROHS
TVS Diode, Uni-Directional, 145V, 6.5A, DO-201
TVS DIODE AXIAL LEAD - 1.5KE170A T&R
RS APAC
TVS D5.4X7.5 145V 1500W UNIDIR
TVS DIODE, 1.5KW, 145V, UNIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 145V; Clamping Voltage Vc Max: 234V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN