Littelfuse 1.5KE160A-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE160A-B.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

TME

Fuses Unlimited

DigiKey

CAD Models

Download Littelfuse 1.5KE160A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.306
$ 0.306
Stock
11,242
87,826
87,826
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
160 V
160 V
160 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin SMC T/R
Littelfuse1.5SMC160A
1.5SMC Series 1.5 kW 160 V ±5% Uni-Directional Surface Mount TVS Diode -DO-214AB
onsemi1V5KE160A
FAIRCHILD SEMICONDUCTOR 1V5KE160A TVS Diode, Unidirectional, 136 V, 219 V, DO-201AE, 2 Pins
BournsSMCJ130A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 165V 5muA 5W -55C~150C TJ
BournsSMCJ120A
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ150A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 167V 6.2A 6.5W -55C~150C TJ

Descriptions

Descriptions of Littelfuse 1.5KE160A-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin DO-201 Bulk
Tvs Diode Axial Lead - 1.5Ke160A Bulk/ Bulk |Littelfuse 1.5KE160A-B
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W 1¦ÌA 6.9A 219V 152V 136V 168V Unidirectional DO-201 TVS ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN