Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1.5SMC160A

DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 219V 6.9A 1.5kW -55C~150C TJ
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC160A.

TME

Datasheet6 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-9.22%

Alternate Parts

Price @ 1000
$ 0.332
$ 0.193
$ 0.193
Stock
229,434
123,453
123,453
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
160 V
160 V
160 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.9 A
6.8 A
6.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemi1V5KE160A
FAIRCHILD SEMICONDUCTOR 1V5KE160A TVS Diode, Unidirectional, 136 V, 219 V, DO-201AE, 2 Pins
Diodes Inc.1.5KE160A-T
Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin DO-201 T/R
BournsSMCJ130A
TVS Diode, 5V Unidirectional, 1.5kW, 7.2A, 209V, 144V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ110A
Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB
BournsSMCJ120A
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ130A
7.2A 1.5kW 209V 144V Unidirectional 130V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns 1.5SMC160A provided by its distributors.

DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 219V 6.9A 1.5kW -55C~150C TJ
Diode TVS Single Uni-Dir 136V 1500W 2-Pin DO-214AB T/R
Dio Tvs Vbd 160V 1.5Kw Unidir Smc /Tape; |Bourns, Inc. 1.5SMC160A
136V Unidirectional 1.5KW 6.9A 219V 152V SMC(DO-214AB) SMD mount 2.42mm(height)
1¦ÌA 152V 136V 168V Unidirectional SMC(DO-214AB) TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 136VWM 219VC DO214AB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.