Vishay 1.5SMC130A-E3/9AT

Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC130A-E3/9AT.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.245
$ 0.255
$ 0.255
Stock
37,719
34,941
34,941
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
130 V
130 V
130 V
Clamping Voltage
179 V
179 V
179 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
8.4 A
8.5 A
8.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE130A
1.5KE Series 124 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
onsemiSMCJ130A
1500 W Uni-Directional 209 V SMT Transient Voltage Suppressor Diode - DO-214AB
onsemi1V5KE150A
FAIRCHILD SEMICONDUCTOR 1V5KE150ATVS Diode, TVS, Unidirectional, 128 V, 207 V, DO-201AE, 2 Pins
onsemi1V5KE160A
Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Vishay 1.5SMC130A-E3/9AT provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1.5KW,130V 5%,UNIDIR,SMC TVS
TVS DIODE UNI-DIR 111V 1.5KW 2-PIN SMC
TVS DIODE 111VWM 179VC SMC
1.5KW 130VBR 5% UNI DO214AB
1.5SMC - A 179V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC130A-E39AT