onsemi SMCJ130A

1500 W Uni-Directional 209 V SMT Transient Voltage Suppressor Diode - DO-214AB
$ 0.249

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ130A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ130A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ130A
TVS Diode, 5V Unidirectional, 1.5kW, 7.2A, 209V, 144V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ120A
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
1.5SMC Series 1.5 kW 246 Vcl Surface Mount TransZorb TVS Diode - DO-214AB
1500 W 150 V Uni Directional SMT Transient Voltage Suppressor Diode - DO-214AB
onsemi1V5KE160A
TVS Diode, Unidirectional, 1.5kW, 6.8A, 136V Vwm, 219V Vbr, 152V Vc, DO-201AE, TH
BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB

Descriptions

Descriptions of onsemi SMCJ130A provided by its distributors.

1500 W Uni-Directional 209 V SMT Transient Voltage Suppressor Diode - DO-214AB
Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin DO-214AB T/R
TVS Diode Temperature range: -55 ... 150 °C Marking: GHK Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 144 V Stand-off voltage: 130 V
TVS DIODE, 1.5KW, 209V, UNIDIR, DO-214AB; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 130V; Clamping Voltage Vc Max: 209V; Diode Case Style: DO-214AB; No. of Pins: 2Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd