What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 1.5SMC130A

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 124V 1muA 1.5kW -55C~150C TJ
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC130A.

IHS

Datasheet6 pages5 years ago

HQonline

Burklin Elektronik

Future Electronics

iiiC

Inventory History

3 month trend:
-20.01%

CAD Models

Download Littelfuse 1.5SMC130A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.226
$ 0.226
Stock
55,397
74,014
74,014
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
130 V
130 V
130 V
Clamping Voltage
179 V
179 V
179 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
8.5 A
8.4 A
8.4 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
Unidirectional 1.5KW 9.2A 165V 114V SMC(DO-214AB) SMD mount 2.62mm(height)
BournsSMCJ110A
Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB
BournsSMCJ120A
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ130A
7.2A 1.5kW 209V 144V Unidirectional 130V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ120A
SMCJ Series 6.5 W 147 V Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Littelfuse 1.5SMC130A provided by its distributors.

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 124V 1muA 1.5kW -55C~150C TJ
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 111V, DO-214AB, RoHS
Littelfuse SCT
111V Unidirectional 1.5KW 8.5A 179V 124V SMC(DO-214AB) SMD mount 2.42mm(height)
1500W 8.5A 1¦ÌA 179V 124V 111V 137V Unidirectional DO-214AB(SMCJ) TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 130V 5%UNI DO-214AB TR13 RoHS
Transient Suppressor Diode, single, unidirectional,111V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC130A
TRANSIL UNI 1,5KW 130V SMC RoHSconf
TVS DIODE 111VWM 179VC DO214AB
UNI-DIRECTIONAL GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR 1500 WATTS, 6.8 THRU 200 VOLTS | TVS DIODE 111V 179V DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 111 / Clamping Voltage V = 179 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 8.5 / Breakdown Voltage Min. V = 124 / Breakdown Voltage Max. V = 137 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN