Vishay 1.5SMC12A-E3/9AT

Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 0.289
Production

Price and Stock

DistributorSKUMinPkg
TME1.5SMC12A-E3/9AT03500
15h
TTI1.5SMC12A-E3/9AT03500Tape & Reel
20h
Newark1.5SMC12A-E3/9AT03500Tape & Reel
Avnet1.5SMC12A-E3/9AT03500
3d
TTI Europe1.5SMC12A-E3/9AT03500Tape & Reel
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC12A-E3/9AT.

IHS

Datasheet6 pages4 years ago

TME

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.289
$ 0.199
$ 0.199
Stock
27,705
142,795
142,795
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
16.7 V
16.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
89.8 A
89.8 A
89.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiMPTE-010G
TVS Diode Single Uni-Dir 10V 1.5KW 2-Pin Case 41A-02 Bulk
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseTPSMC12A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 10.2V, 16.7V, DO-214AB, RoHS
onsemiMPTE-010
TVS DIODE 10VWM 16.7VC DO201AD;
97.4A 5Ã×A 15.6V 10.5V 9.4V 11.6V Unidirectional SMC(DO-214AB) TVS ROHS
Littelfuse1.5KE12A
Tvs Diode, Unidir, 10.2V, Do-201 Rohs Compliant: Yes |Littelfuse 1.5KE12A

Descriptions

Descriptions of Vishay 1.5SMC12A-E3/9AT provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1.5KW,12V 5%,UNIDIR,SMC TVS
Transient Suppressor Diode, single, unidirectional,10.2V V(Rwm),do-214Ab/Smc |Vishay 1.5SMC12A-E3/9AT
TVS DIODE 10.2VWM 16.7V DO214AB
SMC(DO-214AB) TVS ROHS
1.5KW 12VBR 5% UNI DO214AB
1.5SMC - A 16.7V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC12A-E39AT