Vishay 1.5SMC100A-E3/9AT

ESD Suppressors / TVS Diodes 1500W 100V Unidirect
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC100A-E3/9AT.

IHS

Datasheet6 pages4 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.246
$ 0.162
$ 0.162
Stock
59,388
198,363
198,363
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
100 V
91.25 V
91.25 V
Clamping Voltage
137 V
126 V
126 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
10.9 A
11.9 A
11.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

11.1A 5Ã×A 137V 95V 85.5V 105V Unidirectional SMC(DO-214AB) TVS ROHS
BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemi1V5KE100A
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
LittelfuseTPSMC91A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 77.8V, 125V, DO-214AB, RoHS
Diodes Inc.1.5KE100A-T
1.5KE Series 5 W 105 V Uni-Directional Through Hole TVS Diode - DO-201

Descriptions

Descriptions of Vishay 1.5SMC100A-E3/9AT provided by its distributors.

ESD Suppressors / TVS Diodes 1500W 100V Unidirect
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Transient Suppressor Diode, single, unidirectional,85.5V V(Rwm),do-214Ab/Smc |Vishay 1.5SMC100A-E3/9AT
85.5V 1.5KW 10.9A 137V 95V SMC(DO-214AB) 2.42mm
TVS DIODE 85.5VWM 137VC DO214AB

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC100A-E39AT