Vishay 1.5KE510A-E3/54

Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE510A-E3/54.

IHS

Datasheet6 pages3 years ago

_legacy Avnet

TME

Inventory History

3 month trend:
-0.16%

Alternate Parts

Price @ 1000
$ 0.442
$ 0.474
$ 0.474
Stock
21,974
57,427
57,427
Authorized Distributors
5
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
510 V
510 V
510 V
Clamping Voltage
698 V
698 V
698 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
2.15 A
2.1 A
2.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseSMCJ440A
SMCJ Series 492 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse1.5SMC550A
1.5SMC Series 6.5 W 577.5 V Uni-Directional Surface Mount TVS Diode - SMC
Littelfuse1.5KE540A
1.5KE Series 486 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
TVS Diode Single Uni-Dir 459V 1.5KW 2-Pin SMC T/R / TVS DIODE 459VWM 740VC DO214AB
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin SMC T/R
1.5SMC Series 6.5 W 504 V Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Vishay 1.5KE510A-E3/54 provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes 1500W 510V Unidirect
Transient Suppressor Diode, single, unidirectional,434V V(Rwm),axial-9.5 |Vishay 1.5KE510A-E3/54
1.5KW,510V 5%,UNIDIR,AXIAL TVS
434V 1.5KW 2.15A 698V 485V DO-201AA,DO-27

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric