Vishay 1.5KE36A-E3/54

TransZorb 1500 W 36 V 49.9 Vcl Uni-Directional Axial TVS Diode - 1.5KE
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE36A-E3/54.

IHS

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

TME

Inventory History

3 month trend:
-12.21%

CAD Models

Download Vishay 1.5KE36A-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.328
$ 0.328
Stock
218,754
372,902
372,902
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
39 V
39 V
Clamping Voltage
49.9 V
69.7 V
69.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
30.1 A
143 A
143 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMC36A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
SMCJ Series 34.2 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
onsemi1.5KE36AG
Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin Case 41A-04 Box
BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ30A
Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of Vishay 1.5KE36A-E3/54 provided by its distributors.

TransZorb 1500 W 36 V 49.9 Vcl Uni-Directional Axial TVS Diode - 1.5KE
TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 30.8 V, 49.9 V, DO-201, 2 Pins
Tvs Diode, 1.5Kw, 36V, 1.5Ke; Product Range:Transzorb 1.5Ke Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:30.8V; Clamping Voltage Max:49.9V; Diode Case Style:Do-201; No. Of Pins:2Pins; Minimum Breakdown Voltage:34.2V Rohs Compliant: Yes |Vishay 1.5KE36A-E3/54.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE36A-E3/54.
  • 1.5KE36A-E354