onsemi SMCJ30A

Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R
$ 0.217

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ30A.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Newark

Inventory History

3 month trend:
-3.87%

CAD Models

Download onsemi SMCJ30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ33A
TVS Diode, SMCJ, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ33A
SMCJ Series 33 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ36A
SMCJ Series 1500 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi SMCJ30A provided by its distributors.

Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R
TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
DIODE, TVS, 30V, 1500W, SMC; Product Range:SMCJ Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:30V; Clamping Vc
TVS Diode Temperature range: -55 ... 150 °C Marking: GFK Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 33.3 V Stand-off voltage: 30 V
TVS Diode; Reverse Stand-Off Voltage, VRWM:30V; Clamping Voltage Max, Vc:48.4V; Package/Case:DO-214AB; Breakdown Voltage, Vbr:33.3V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 1500W REEL 3000; Diode Type:TVS, Unidirectional; Voltage, Stand-off:30V; Voltage, Vbr:36.8V; Power, Peak Pulse:1500W; Termination Type:SMD; Case Style:SMC; No. of Pins:2; Alternate Case Style:DO-214AB; Current, Test:1mA; External Depth:6.22mm; External Length / Height:2.62mm; Peak Pulse Current:31A; Quantity, Reel:3000; SMD Marking:GFK; Voltage, Breakdown Max:36.8V; Voltage, Breakdown Min:33.3V; Voltage, Clamping Max:48.4V; Width, External:8.23mm; Width, Tape:16mm; Leakage Current:5µA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ30A.
  • SMCJ30A..
  • SMCJ30A...
  • SMCJ30A....