Vishay 1.5KE160A-E3/54

Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin Case 1.5KE T/R
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE160A-E3/54.

IHS

Datasheet6 pages3 years ago

Newark

TME

Inventory History

3 month trend:
-14.55%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.317
$ 0.317
Stock
64,427
106,134
106,134
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
160 V
160 V
160 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.8 A
6.9 A
6.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin SMC T/R
BournsSMCJ130A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 165V 5muA 5W -55C~150C TJ
BournsSMCJ120A
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
Littelfuse1.5SMC160A
1.5SMC Series 1.5 kW 160 V ±5% Uni-Directional Surface Mount TVS Diode -DO-214AB
TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins
TVS Diode, TRANSZORB SMCJ, Unidirectional, 170 V, 275 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Vishay 1.5KE160A-E3/54 provided by its distributors.

Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin Case 1.5KE T/R
1500 W 160 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diodes - Transient Voltage Suppressors 1500W 160V Unidirect
TVS DIODE, 1.5KW, 160V, 1.5KE, FULL REEL
1.5KW,160V 5%,UNIDIR,AXIAL TVS
TVS-DIODE UNI 1,5KW 160V DO201
136V 1.5KW 6.8A 219V 152V DO-201AA,DO-27

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric