Littelfuse 1.5SMC160A

1.5SMC Series 1.5 kW 160 V ±5% Uni-Directional Surface Mount TVS Diode -DO-214AB
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC160A.

IHS

Datasheet6 pages5 years ago

HQonline

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-45.15%

CAD Models

Download Littelfuse 1.5SMC160A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.269
$ 0.269
Stock
23,906
185,291
185,291
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
160 V
160 V
160 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ130A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 165V 5muA 5W -55C~150C TJ
BournsSMCJ120A
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
BournsSMCJ150A
TVS Diode, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins
1.5SMC Series 1.5 kW 246 Vcl Surface Mount TransZorb TVS Diode - DO-214AB
LittelfuseSMCJ150A
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 150V, DO-214AB
Diodes Inc.SMCJ170A-13-F
SMCJ Series 1500 W 170 V Uni-Directional SMT TVS Diode -DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC160A provided by its distributors.

1.5SMC Series 1.5 kW 160 V ±5% Uni-Directional Surface Mount TVS Diode -DO-214AB
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 136V, DO-214AB, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 160V 5%UNI DO-214AB TR13 RoHS
Transient Suppressor Diode, single, unidirectional,136V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC160A
136V 1.5KW 6.9A 219V 152V SMC(DO-214AB) 2.42mm
TVS DIODE 136VWM 219VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 136 / Clamping Voltage V = 219 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 6.9 / Breakdown Voltage Min. V = 152 / Breakdown Voltage Max. V = 168 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN