Sprague M39006/09-8243

Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 35.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39006/09-8243.

IHS

Datasheet11 pages3 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

Alternate Parts

Price @ 1000
$ 35.165
$ 36.125
$ 36.125
Stock
1
8
8
Authorized Distributors
3
1
1
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
18.1 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT322D476K010AS
Cap Tant Solid 47uF 10V 10% (4.57 X 10.67mm) Axial 125C Bulk
109D Series 47 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor

Descriptions

Descriptions of Sprague M39006/09-8243 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP TANT 47UF 20% 10V AXIAL
47UF 10V 20% T1M

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\09-8243