Sprague M39003/01-2763

Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (0.01%FR) 7 Ohm 125C Bulk
$ 5.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2763.

IHS

Datasheet12 pages3 years ago

element14 APAC

Newark

New Yorker Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT110A225K020AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
Yageo GroupT110A225K020AS
Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial 7 Ohm 125C Bulk
Capacitor, Tantalum; 2.2uF; Tantalex; Axial; Case A; +/-10%; 20WVDC; 26V; 0.5muA
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D225X9020A2T
Yageo GroupT110A225K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Sprague M39003/01-2763 provided by its distributors.

Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (0.01%FR) 7 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Capacitor TANT, 2.2UF, 20V, AXIAL 10%; C; Capacitance:2.2µF; Capacitance Tolerance:± Voltage
Tantalum Capacitor, 2.2Uf, 20V, Axial 10%; Rango De Producto:Serie M39003; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:20V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:-; Resistencia Esr:- |Vishay M39003/01-2763

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003-01-2763
  • M39003\01-2763