Yageo Group T110A225K015AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A225K015AS.

IHS

Datasheet26 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 5.75
$ 4.793
$ 4.793
Stock
1,221
3,964
3,964
Authorized Distributors
2
4
4
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
-
-
Leakage Current
300 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupM39003/01-2283
Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (1%FR) 7 Ohm 125C Bulk
Yageo GroupT110B225K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Capacitor, Tantalum; 2.2uF; Tantalex; Axial; Case A; +/-10%; 20WVDC; 26V; 0.5muA
Yageo GroupT110B225K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
150D Series 2.2 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 2.2uF 50V 10% (4.7 X 12.04mm) Axial 125C T/R

Descriptions

Descriptions of Yageo Group T110A225K015AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
2.2 uF, 15 VDC (85C), 12 VDC (125C Surge), 0.15 VDC (125C Reverse), -55/+125°C
2.20Uf 15.0V Rohs Compliant: No |Kemet T110A225K015AS
T110A225K015AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.