Sprague M39003/01-2609

Cap Tant Solid 4.7uF 50V 20% (4.7 X 12.04mm) Axial (0.1%FR) 125C Bulk
$ 7.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2609.

IHS

Datasheet12 pages3 years ago

New Yorker Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 7.685
$ 9.296
$ 9.296
Stock
261
76
76
Authorized Distributors
5
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1.7 µA
1.7 µA
1.7 µA
Dissipation Factor
-
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT110B475M035AT
Cap Tant Solid 4.7uF 35V 20% (4.7 X 12.04mm) Axial 3 Ohm 125C Bulk
Yageo GroupT110B475M050AS
Cap Tant Solid 4.7uF 50V 20% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Yageo GroupT110B475M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Tant Solid 4.7uF 35V 20% (4.7 X 12.04mm) Axial 125C Ammo
Cap Tant Solid 4.7uF 10V 20% (3.43 X 7.26mm) Axial 125C Ammo
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Sprague M39003/01-2609 provided by its distributors.

Cap Tant Solid 4.7uF 50V 20% (4.7 X 12.04mm) Axial (0.1%FR) 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap,4.7Uf,50Vdc,20-% Tol,20+% Tol |Vishay M39003/01-2609
176D475X0050B2BPZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/01 Qualified, Styles CSR13

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-2609