Yageo Group T110B475M035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 7.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B475M035AS.

IHS

Datasheet26 pages2 years ago

Farnell

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 7.492
$ 7.75
$ 7.75
Stock
13,669
2,804
2,804
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 4.7uF 35V 20% (4.7 X 12.04mm) Axial 125C Ammo
Yageo GroupT110B475J035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Capacitor, Tantalum; 4.7uF; Tantalex; Axial; Case B; +/-10%; 35WVDC; 46V; 1muA; 4% DF
Yageo GroupT110A475M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110B475M035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
TANTALUM CAPACITOR Metal tantalum capacitor 20% 4.7muF 35V
CAP TANTALUM 4.7UF 35VDC +/-20% AXIAL
4.70Uf 35.0V Rohs Compliant: No |Kemet T110B475M035AS
4.7¦ÌF ¡À20% 35V 3¦¸ ,D4.7xL4.7mm 15.49mm*12.04mm
T110B475M035AS, YAGEO / KEMET ELECTRONICS
CAP, 4.7UF, 35V, TANT, AXIAL; Capacitance: 4.7µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.