Sprague M39003/01-2529

Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) 125C
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2529.

IHS

Datasheet12 pages3 years ago

Newark

New Yorker Electronics

Inventory History

3 month trend:
-9.38%

Alternate Parts

Price @ 1000
$ 7.03
$ 7.774
$ 7.774
Stock
2,122
61,411
61,411
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2.3 Ω
2.3 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Capacitor, Tantalum; 15uF; Tantalex; Axial; Case B; +/-10%; 20WVDC; 26V; 2muA; 6% DF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Yageo GroupT110B156K020AS
Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial 2.3 Ohm 125°C
150D Series 15 uF ±10% 20 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT110B156K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Yageo GroupT110B156M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Sprague M39003/01-2529 provided by its distributors.

Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial (0.1%FR) 125C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
CAPACITOR TANT 15UF, 20V, AXIAL; Capacitance:15µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; Capacitor Terminals:Axial Leaded; MIL Spec:MIL-C-39003/01; Capacitor Mounting:Through Hole; Termination Type:Axial Leaded
Tantalum Capacitor, 15Uf, 20V, Axial 10%; Rango De Producto:Serie M39003; Capacidad:15Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:20V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:-; Resistencia Esr:- |Vishay M39003/01-2529

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3900301-2529
  • M39003012529
  • M39003\01-2529